Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
597-6401-607F
RoHS:
Yes
HTS:
8531909001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Dimension:
3.2 x 1.6 x 1.1 mm
Color Temperature:
N/A
Color:
Yellow
Dominant Wavelength:
587 nm
Category:
Chip LED
LED Uni-Color Yellow 588nm 2-Pin Chip 1206(3216Metric) T/R
Search Keywords:
5976401607F
IN STOCK:
0
On Order:
3,000
can ship 11/14/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2312
$693.600
6,000
$0.2273
$1,363.800
9,000
$0.2195
$1,975.500
12,000
$0.2173
$2,607.600
27,000
$0.2151
$5,807.700
51,000
+
$0.2130
$10,863.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25.313.0653.0
Conn Shrouded Header F 6 POS 5.08mm Wire Wrap ST Wall Mount Carton
25.313.1053.0
Conn Shrouded Header F 10 POS 5.08mm Wire Wrap ST Wall Mount Carton
BS-33-8-P
Terminal Spade Connector - 8 Stud - Crimp - Insulated - 10-12 AWG - Free Hanging (In-Line...
1.20.126.303/0000
RAFIX 22 FS - Contact block with quick-connect terminals, silver contacts
C01630H00611012
6+PE Male, straight cable connector with strain relief, internal cable clamping and clampi...