help desk software

606-1415-110F

Dialight

LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
606-1415-110F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Mounting:
Panel
Dimension:
11 + 4(Max)mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
2 V
Color:
Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
18,35 mcd
Viewing Angle:
N/A
Maximum Forward Current:
10 mA
Life Cycle:
Discontinued & Replaced
The DIALIGHT part 606-1415-110F is a high-quality LED panel mount indicator designed for various applications. It features a bi-color display with a vibrant green and red light that can be easily distinguished. With a brightness of 18mcd for green light and 35mcd for red light, this indicator is highly visible even in bright environments. It has a 3-pin configuration for convenient and secure installation. This LED indicator is reliable, durable, and built to last, making it perfect for use in control panels, machinery, automation systems, and more.
Search Keywords:
6061415110F
  This product is discontinued, but still in stock
IN STOCK: 1,201
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.916
$122.900
50
$4.668
$233.400
100
$4.412
$441.200
250
$4.234
$1,058.500
500
$4.127
$2,063.500
1,000
$4.010
$4,010.000
2,500
$3.970
$9,925.000
5,000 +
$3.930
$19,650.000
RECOMMENDED REPLACEMENT
606-1415-210F
606-1415-210F
VIEW PRODUCT