help desk software

606-2311-110F

Dialight

LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
606-2311-110F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Mounting:
Panel
Dimension:
11.05 x 7.87 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
30 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin
Search Keywords:
6062311110F
IN STOCK: 214
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
57
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.833
$24.165
10
$3.151
$31.510
25
$3.041
$76.025
57
$2.908
$165.756
113
$2.748
$310.524
169
$2.720
$459.680
225 +
$2.693
$605.925
DOWNLOADS