Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
607-3132-130F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Mounting:
Panel
Dimension:
22.15 x 8.3 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Search Keywords:
6073132130F
IN STOCK:
188
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.200
$2.200
25
$2.000
$50.000
100
$1.863
$186.300
250
$1.843
$460.750
500
$1.746
$873.000
1,000
$1.717
$1,717.000
2,500
$1.700
$4,250.000
5,000
$1.683
$8,415.000
7,500
+
$1.666
$12,495.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
135-3271-003
Round Optical Lens Red Polycarbonate
135-3272-003
Round Optical Lens Green Polycarbonate
135-3275-003
Cap Optical Lenses for Panel Mount Indicator
20J40KE
Res Wirewound 40K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
IAC-15
I/O Module Relays Input Module 120VAC-IN 5mA 4000Vrms Thru-Hole