Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
608-3131-110F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Mounting:
Panel
Dimension:
18.8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Search Keywords:
6083131110F
IN STOCK:
1,106
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.332
$2.332
25
$2.120
$53.000
100
$1.740
$174.000
250
$1.670
$417.500
500
$1.620
$810.000
1,000
$1.540
$1,540.000
2,500
$1.500
$3,750.000
5,000
$1.470
$7,350.000
7,500
+
$1.450
$10,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q6F1CXXB24E
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs ...
1863152
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1881396
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
1881419
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
1881422
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...