help desk software

609-1122-140F

Dialight

LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
609-1122-140F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Mounting:
Panel
Dimension:
36.07 x 10.92 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
Search Keywords:
6091122140F
IN STOCK: 241
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.886
$122.150
50
$4.837
$241.850
100
$4.696
$469.600
250
$4.459
$1,114.750
500
$4.059
$2,029.500
1,000
$3.951
$3,951.000
2,500
$3.912
$9,780.000
5,000 +
$3.873
$19,365.000
DOWNLOADS