help desk software

609-1122-340F

Dialight

LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
609-1122-340F
RoHS:
Yes
HTS:
8531909001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Mounting:
Panel
Dimension:
43.1 x 10.92 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
Search Keywords:
6091122340F
IN STOCK: 175
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.289
$157.225
50
$6.226
$311.300
100
$5.118
$511.800
250
$4.390
$1,097.500
500
$4.263
$2,131.500
1,000
$4.088
$4,088.000
2,500
$4.010
$10,025.000
5,000 +
$3.970
$19,850.000
DOWNLOADS