Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
609-1312-140F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Mounting:
Panel
Dimension:
36.07 x 10.92 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
90 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Search Keywords:
6091312140F
IN STOCK:
117
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$7.92
$198.000
50
$7.83
$391.500
100
$7.20
$720.000
250
$7.13
$1,782.500
500
$7.06
$3,530.000
1,000
$6.33
$6,330.000
2,500
$6.26
$15,650.000
5,000
+
$6.20
$31,000.000
DOWNLOADS