help desk software
DATA SHEET

609-2312-140F

Dialight

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
609-2312-140F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Mounting:
Panel
Dimension:
37.08 x 10.92 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
90 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Search Keywords:
6092312140F
IN STOCK: 70
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.12
$128.000
50
$4.96
$248.000
100
$4.74
$474.000
250
$4.54
$1,135.000
500
$4.35
$2,175.000
1,000
$4.23
$4,230.000
2,500
$4.12
$10,300.000
5,000 +
$4.06
$20,300.000
Tools/3D Models
Product Guides