Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
612-3232-140F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Mounting:
Panel
Dimension:
42 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
110 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
Search Keywords:
6123232140F
IN STOCK:
343
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$3.66
$91.500
100
$2.97
$297.000
250
$2.84
$710.000
500
$2.72
$1,360.000
1,000
$2.61
$2,610.000
2,500
$2.54
$6,350.000
5,000
$2.47
$12,350.000
7,500
+
$2.43
$18,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6ESRM-3
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
BW50RAGU-2P030
Circuit Breaker Hydraulic Magnetic 2Pole 30A 690VAC/250VDC
BZ6V10D
External Operating Handle
EPP-200-24
AC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 26...