Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
620-1201-304F
RoHS:
Yes
HTS:
8531909001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
99
Package Type:
Bag
620 LED PMI 8mm Green 3 VDC
Search Keywords:
6201201304F
IN STOCK:
116
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.78
$43.900
25
$7.96
$199.000
99
$7.38
$730.620
198
$6.98
$1,382.040
297
$6.87
$2,040.390
594
$6.77
$4,021.380
1,089
+
$6.67
$7,263.630
Product Guides
CUSTOMERS
ALSO BOUGHT
3549S-1AA-103B
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sol...
3590S-1-102L
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solde...
3590S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sol...
H-22-6A
Turns Counting Dial - 15 Turns - 6.35 mm - Satin Chrome.
CFTQ-2
CFT ROHS3Compliant 2008 Flange Terminal Block Barrier Block UL94V-0 22AWG 140C 20A