help desk software
DATA SHEET

622-1202-304F

Dialight

622 LED PMI 22mm Green 6 VDC

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
622-1202-304F
RoHS:
Yes
HTS:
8531909001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
53
Package Type:
Bag
622 LED PMI 22mm Green 6 VDC
Search Keywords:
6221202304F
IN STOCK: 187
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
14
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.97
$94.850
10
$18.69
$186.900
14
$18.40
$257.600
27
$14.31
$386.370
40
$13.53
$541.200
53 +
$13.26
$702.780
Tools/3D Models
Product Guides