Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
655-2203-103F
RoHS:
Yes
HTS:
8531909001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
655 LED PMI 0.500" Domed, Green, Snap-in, 12 VDC, 6" Wire Leads, 26 AWG
Search Keywords:
6552203103F
IN STOCK:
391
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$3.11
$77.750
100
$2.53
$253.000
250
$2.41
$602.500
500
$2.31
$1,155.000
1,000
$2.22
$2,220.000
2,500
$2.16
$5,400.000
5,000
$2.10
$10,500.000
7,500
+
$2.07
$15,525.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
15EEJ1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
W58-XB1A4A-6
Circuit Breaker Thermal 1Pole 6A 250VAC/50VDC
97-3057-1012(621)
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Black Zinc Alloy Automotive
655-2204-103F
655 LED PMI 0.500" Domed, Green, Snap-in, 24 VDC, 6" Wire Leads, 26 AWG
1N5406
Diode - DO-201 - 600V - 3A