help desk software
DATA SHEET

656-1005-303F

Dialight

656 LED PMI 0.500" Flat, White, 120 VAC/DC, 6" Wire Leads, 18 AWG

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
656-1005-303F
RoHS:
Yes
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Package Type:
Bag
656 LED PMI 0.500" Flat, White, 120 VAC/DC, 6" Wire Leads, 18 AWG
Search Keywords:
6561005303F
IN STOCK: 119
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
14
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.86
$99.300
10
$19.55
$195.500
14
$19.27
$269.780
28
$14.44
$404.320
42
$13.48
$566.160
56 +
$13.22
$740.320
Tools/3D Models
Product Guides