Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
656-1202-303F
RoHS:
Yes
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Bag
Mounting:
Panel
Dimension:
53.39890mm(Max) x 16.51mm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
N/A
Color:
Green9889
Peak Wavelength:
N/A
Lens Shape Type:
Circular9898
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
16009894mcd
Viewing Angle:
N/A
Maximum Forward Current:
15(Typ) mA
High Intensity LED Panel Mount Indicator
Search Keywords:
6561202303F
IN STOCK:
743
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$21.03
$105.150
25
$15.60
$390.000
56
$14.80
$828.800
112
$14.11
$1,580.320
280
$13.57
$3,799.600
504
$13.06
$6,582.240
1,008
+
$12.92
$13,023.360
Product Guides