Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
656-1205-304F
RoHS:
Yes
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
58
Package Type:
Bag
Mounting:
Panel
Dimension:
53.3(Max) mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
120 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
6 mA
The DIALIGHT part 656-1205-304F is a high-quality, durable half-inch panel mount indicator with a built-in terminal. Designed for easy installation in various applications, this indicator offers excellent visibility and reliability. With convenient, pre-installed terminal connections, this indicator simplifies wiring and saves time during installation. It is an ideal choice for projects where a reliable and efficient visual indication is needed.
Search Keywords:
6561205304F
IN STOCK:
0
On Order:
290
can ship 2/6/25
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$15.76
$78.800
25
$13.64
$341.000
58
$12.46
$722.680
116
$11.58
$1,343.280
290
$11.41
$3,308.900
522
$11.30
$5,898.600
1,044
+
$11.19
$11,682.360
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
RH2B-UAC24V
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
AA2-B0-34-615-5D1-C
Circuit Breaker 2Pole 15A 277VAC/80VDC
RH2B-UDC24V
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
RH4B-UAC24V
Electromechanical Relay 24VAC 4PDT Control Relay