Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
656-1209-304F
RoHS:
Yes
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
58
Package Type:
Bag
Mounting:
Panel
Dimension:
53.3(Max) mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
230 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
4 mA
1/2in. PMI W/TERM Panel Mount Indicator
Search Keywords:
6561209304F
IN STOCK:
103
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$13.66
$68.300
25
$12.05
$301.250
58
$11.75
$681.500
116
$11.47
$1,330.520
290
$11.35
$3,291.500
522
$11.24
$5,867.280
1,044
+
$11.13
$11,619.720
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3273144
Distribution block - Block with horizontal alignment - The blocks can be bridged with one ...
17616-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
5853-GR001
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool
HBL560B9W
PS, IEC, INLET, 4P5W, 60/ 120/208V, 4X/69K
FFB0824EHE
DC Fans DC Axial Fan - 80x38mm - 24VDC