Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
657-2503-103F
RoHS:
Yes
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Mounting:
Panel
Dimension:
36.92 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords:
6572503103F
IN STOCK:
236
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$13.71
$68.550
25
$12.51
$312.750
50
$11.98
$599.000
100
$11.51
$1,151.000
250
$11.07
$2,767.500
500
$10.79
$5,395.000
1,000
+
$10.63
$10,630.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1SC375
Conn Terminal Block SKT 2 POS Screw ST SMD 800A
1443997-1
Base Assembly 60 Position
CLT100F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PFP100N
Mounting Track For Solid-State Timer
BCM603-1SQ
Modular Fuse Block - 1 Pole - 600V - 30A - Class CC - Screw / Quick Connect.