800-1030-03-504
Dialight800 Series 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
800-1030-03-504
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
31
Package Type:
Bag
The DIALIGHT part 800-1030-03-504 is a reliable and versatile T-1 3/4 Midget Flange Base incandescent bulb. With its compact size and flange base, it is ideal for various applications that require a small yet efficient lighting solution. Not only does this bulb provide bright illumination, but it is also relampable, allowing for easy and cost-effective maintenance. Upgrade your lighting system with the DIALIGHT 800-1030-03-504 incandescent bulb for optimal performance and longevity.
Search Keywords:
800103003504
IN STOCK:
0
On Order:
48
can ship 12/19/24
114
can ship 4/9/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$48.52
$48.520
5
$32.52
$162.600
31
$27.81
$862.110
62
$26.19
$1,623.780
124
$25.76
$3,194.240
279
$25.37
$7,078.230
527
+
$24.99
$13,169.730
Product Guides
CUSTOMERS
ALSO BOUGHT
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
586-1102-105F
586 LED Bulb Single T 1-3/4 Midget Flange Green 28V
801-1030-0337-504
80110300337504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Dimmable Clear Lens Flat Le...
122373
RF Connector - TNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms
TDU-24-AKA
Time Delay Relay - 0.15 Seconds to 64 Minutes - 24VAC/VDC Coil.