Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
801-1030-0331-504
Alias/AKA:
MS25041-2
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
13
Package Type:
Bag
The DIALIGHT part 801-1030-0331-504 is a high-quality Panel Mount Indicator LED that provides bright and efficient signaling for various applications. This indicator LED features a compact design and is suitable for panel mounting, making it an ideal choice for use in control panels, equipment displays, and industrial machinery. With its long lifespan and reliable performance, this Panel Mount Indicator LED offers excellent visibility and is available in a vibrant color to suit different signaling requirements.
Search Keywords:
80110300331504
IN STOCK:
6
Can Ship immediately
On Order:
96
can ship 1/12/26
Factory Lead-Time
82 Weeks
Quantity
Unit Price
Ext. Price
1
$90.25
$90.250
5
$67.08
$335.400
13
$61.90
$804.700
26
$56.76
$1,475.760
52
$56.19
$2,921.880
104
$55.63
$5,785.520
260
+
$55.08
$14,320.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
55822-1
Ring Tongue Terminal - 1/0 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed B...
801-1030-0333-504
Cap For LED, Uni-Color Yellow
M39029/31-240
CONTACT PIN - Male - Circular - Straight - Size 20 - 20/24 AWG - CRIMP - Copper Alloy Co...
51KM30-01-1-12N-F
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
202A021-3-0
Heat Shrink Molded Boot ST Polyolefin Thin