801-1030-0337-504
Dialight80110300337504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Dimmable Clear Lens Flat Lens-Series801 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
801-1030-0337-504
Alias/AKA:
MS25041-1
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Color:
Clear
The DIALIGHT part 801-1030-0337-504 is a high-quality lighting indicator designed to provide clear visibility and effective signaling in various industrial applications. This compact panel indicator is built with durable materials and superior LED technology, ensuring long-lasting performance and efficient operation. With its bright and vibrant illumination, the 801-1030-0337-504 delivers instant visual alerts and displays critical information even in challenging environments. Ideal for machinery systems, control panels, and other industrial settings, this lighting indicator offers reliable status indication and enhances overall safety and productivity.
Search Keywords:
80110300337504
IN STOCK:
0
On Order:
30
can ship 4/24/25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$90.11
$90.110
5
$83.38
$416.900
10
$80.97
$809.700
20
$76.53
$1,530.600
50
$74.49
$3,724.500
100
$73.37
$7,337.000
250
+
$71.62
$17,905.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPC3FAD3
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount W...
586-1106-103F
586 LED Bulb Single T 1-3/4 Midget Flange White 14V
586-1102-105F
586 LED Bulb Single T 1-3/4 Midget Flange Green 28V
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
800-1030-03-504
800 Series 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base