803-1710-0331-504
Dialight80317100331504-Press to test 5/8" PMI T-3 1/4 Mini Bayonet, Non-dimming Red Flat Lens-Series803 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
803-1710-0331-504
Alias/AKA:
MS25331-6
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Bag
The DIALIGHT Panel Mount Indicator LED (Part 803-1710-0331-504) is a high-quality, reliable and durable indicator light that is designed to be mounted on a panel. Featuring a compact design, this LED indicator is perfect for various applications where a visual indication of a specific condition or status is necessary.This LED indicator is built to provide powerful illumination with its bright and vibrant LED light source. It emits a clear and uniform light that is easily visible even in bright light conditions. With its long lifespan and energy-efficient design, this LED indicator is highly cost-effective and provides excellent performance over a prolonged period.The DIALIGHT Panel Mount Indicator LED is easy to install, thanks to its panel-mount design. It features a secure and robust mounting mechanism that ensures stability and longevity. This makes it suitable for use in demanding environments and industrial applications.With its exceptional reliability, this LED indicator is resistant to shock, vibration, and harsh operating conditions. It is built to withstand extreme temperatures and is resistant to moisture and dust. This makes it an ideal choice for outdoor, automotive, marine, and industrial applications where durability and performance are paramount.Whether you need a visual indicator for machinery operation, fault monitoring, or status indication, the DIALIGHT Panel Mount Indicator LED is a top choice. With its high visibility, reliability, and easy installation, it provides a convenient and effective solution for a wide range of applications.
Search Keywords:
80317100331504
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$76.92
$76.920
5
$71.75
$358.750
11
$67.39
$741.290
22
$66.37
$1,460.140
55
$65.38
$3,595.900
110
$64.40
$7,084.000
253
+
$63.43
$16,047.790
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1437290-0
Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
EN3L5FX
Circular Connector - EN3 Series - Cable Mount Plug - 5 Contacts - Solder Socket - Bayonet.
M5060SB600
Power Module - Circuit Type SB - 60 A Maximum Load Current - 240 VAC Operating Voltage Ran...
W2S
WEDGE LOCK, 2P, PLG, ORG, STD, DT