Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
804-1710-0331-504
Alias/AKA:
MS25331-2
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bag
The DIALIGHT part 804-1710-0331-504 is a high-quality panel mount indicator LED that offers reliable and efficient performance. This compact LED is perfect for various applications where visual indication is required, such as industrial control panels, instrumentation, and automotive displays. With its bright and long-lasting illumination, this indicator LED ensures clear visibility even in challenging environments. The panel mount design allows for easy installation and integration into your existing equipment or system. Whether you need to indicate status, warning, or error, the DIALIGHT panel mount indicator LED is a trusted choice that delivers exceptional performance and durability.
Search Keywords:
80417100331504
IN STOCK:
18
Can Ship immediately
On Order:
36
can ship 1/12/26
Factory Lead-Time
82 Weeks
Quantity
Unit Price
Ext. Price
1
$80.00
$80.000
5
$77.66
$388.300
10
$75.75
$757.500
20
$74.65
$1,493.000
50
$73.19
$3,659.500
100
$71.75
$7,175.000
250
+
$71.03
$17,757.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HEP-240-24A
AC/DC Power Supply - 1 Output - 24V@10A - 240W
07380
Rectangular style analog panel meters
17546
Analog Panel AC Voltage Meter
EF40101BX-1000U-G99
DC Fan - 40x10mm - 12 VDC - 10 CFM - 1.47W - 33.7 dBA - 9000RPM - Ball Bearing.
MF40101VX-1000U-G99
DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.25H2O, Vapo, 3x Wire, Auto Restart, Tach