Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
812-0971
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Color:
N/A
Candle/Lumen:
N/A
Enhance the efficiency and clarity of your lighting application with the DIALIGHT Round Optical Lens. This high-quality lens is designed to focus and direct light output for maximum visibility and coverage. Precision engineered for durability and performance, this lens is the perfect solution for ensuring optimal lighting in a variety of commercial and industrial settings. Upgrade your lighting system with the DIALIGHT Round Optical Lens for superior illumination results.
Search Keywords:
8120971
IN STOCK:
166
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$22.07
$22.070
10
$19.69
$196.900
25
$16.66
$416.500
50
$15.39
$769.500
100
$13.81
$1,381.000
250
$13.25
$3,312.500
500
+
$12.89
$6,445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12146AX408
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
AV031003C940N
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
556-3905-304F
556 LED PMI 1" Domed Orange, 125 VAC
812-0972
812 Series Lens Cap Stovepipe Dark Translucent Green
585-1325F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Green28V