Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
LH89/1
Alias/AKA:
367-8430-09-503
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
102
Package Type:
Bag
Life Cycle:
Discontinued & Replaced
The DIALIGHT LH89/1 is a high-quality incandescent light bulb with a 15/32 base. It is designed for use in PMI (Photo Multiplier Indicator) systems, providing reliable and long-lasting illumination. With its compact size and easy installation, this light bulb is an excellent choice for a variety of applications in industries such as healthcare, aerospace, and laboratory settings. Trust in DIALIGHT's reputation for delivering superior performance and durability when you choose the LH89/1 incandescent light bulb.
Search Keywords:
LH891
This product is discontinued, but still in stock
IN STOCK:
2,266
Can Ship immediately
On Order:
3,690
can ship 1/2/25
2,448
can ship 4/10/25
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.98
$54.900
25
$7.79
$194.750
50
$7.45
$372.500
102
$7.09
$723.180
306
$6.87
$2,102.220
510
$6.76
$3,447.600
1,020
+
$6.66
$6,793.200
Product Guides
CUSTOMERS
ALSO BOUGHT
8646AKB
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug P...
MS91528-2L4B
50K60-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
128-0971-003
367 Series Lens Cap Stovepipe Dark Translucent Red
50KM90-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC