Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
MS18235-3WT
Alias/AKA:
507-3918-1475-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Voltage Rating:
N/A
Color:
White
Current Rating:
0.04 A
Lead/Base Style:
N/A
Lamp Size:
N/A
Life Cycle:
Discontinued & Replaced
Lamp - Cartridge Style - Cylindrical - Translucent - White - 28V Volts (Nom)
Search Keywords:
MS182353WT
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
170
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.83
$59.150
25
$10.78
$269.500
50
$8.82
$441.000
100
$8.11
$811.000
250
$6.51
$1,627.500
500
$6.42
$3,210.000
1,000
+
$6.31
$6,310.000
Product Guides