1.5KE36A
Diotec SemiconductorsTVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 30.8V - 1500W - Unidirectional
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
1.5KE36A
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
REEL
TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 30.8V - 1500W - Unidirectional
Search Keywords:
15KE36A
IN STOCK:
3,935
Can Ship immediately
Minimum Order:
1250
Multiple:
1250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.1497
$187.125
2,500
$0.1437
$359.250
5,000
$0.1415
$707.500
7,500
$0.1394
$1,045.500
10,000
$0.1364
$1,364.000
25,000
$0.1296
$3,240.000
50,000
$0.1248
$6,240.000
100,000
+
$0.1230
$12,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/16-BK005
FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg
1052902-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
5536613-1
2MM FB,ASY,008,PWR,REC,SL,3.53
LH1050
LED Uni-Color Green 2-Pin
43025-1200
Conn Housing F 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag