1.5KE68CA
Diotec SemiconductorsTVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 58.1V - 1500W - Bidirectional .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
1.5KE68CA
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
REEL
The Diotec Semiconductors part 1.5KE68CA is a high-performance TVS (Transient Voltage Suppressor) Diode designed for reliable circuit protection in various applications. This diode features a Thru Hole mounting style and compact dimensions of 5.4mm in diameter and 7.5mm in length. With its bidirectional design, the 1.5KE68CA provides equal protection against voltage surges in both forward and reverse directions, ensuring enhanced safety for sensitive electronic components. This diode offers a high power handling capability of 1500W, making it suitable for demanding environments. Operating at a voltage rating of 58.1V, the 1.5KE68CA is effective in clamping transient voltage spikes and diverting excessive electrical energy away from sensitive circuits, preventing damage caused by voltage surges. Trustworthy and durable, the Diotec 1.5KE68CA TVS Diode guarantees reliable circuit protection, making it an ideal choice for a wide range of applications, including automotive and industrial electronics, telecommunications, and more.
Search Keywords:
15KE68CA
IN STOCK:
95,000
Can Ship immediately
Minimum Order:
1250
Multiple:
1250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.1541
$192.625
2,500
$0.1479
$369.750
5,000
$0.1457
$728.500
7,500
$0.1435
$1,076.250
10,000
$0.1404
$1,404.000
25,000
$0.1333
$3,332.500
50,000
$0.1284
$6,420.000
100,000
+
$0.1265
$12,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides