help desk software
DATA SHEET

1.5SMC530

Diotec Semiconductors

TVS Diode - SMC - 429V - 1500W - Unidirectional

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
1.5SMC530
RoHS:
Yes
HTS:
85411000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
TVS Diode - SMC - 429V - 1500W - Unidirectional
Search Keywords:
15SMC530
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2135
$640.500
6,000
$0.2075
$1,245.000
9,000
$0.2018
$1,816.200
12,000
$0.1988
$2,385.600
27,000
$0.1938
$5,232.600
51,000 +
$0.1909
$9,735.900
Tools/3D Models
Product Guides