Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
1N5347B
RoHS:
Yes
HTS:
85411000
COO:
CN
Supplier Standard Pack
1700
Package Type:
REEL
The DIOTEC SEMICONDUCTORS part 1N5347B is a Zener diode with a voltage rating of 10V and a power rating of 5W. The device is designed with a tolerance of 5% to ensure accurate voltage regulation in electronic circuits. Encased in a DO-201 package, this Zener diode is suitable for a wide range of applications where precise voltage control is necessary.
Search Keywords:
1N5347B
IN STOCK:
27,200
Ships today, if you order in
Manufacturer Stock:
5,100
can ship
11/11/24
Minimum Order:
1700
Multiple:
1700
Factory Lead-Time
6 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1,700
$0.1042
$177.140
3,400
$0.1027
$349.180
5,100
$0.0997
$508.470
8,500
$0.0982
$834.700
25,500
$0.0896
$2,284.800
51,000
$0.0861
$4,391.100
100,300
$0.0848
$8,505.440
151,300
+
$0.0835
$12,633.550
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides