Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
BAT54S
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The BAT54S is a high-performance Schottky diode manufactured by Diotec Semiconductors. It is housed in a compact SOT-23 package, making it ideal for use in space-limited applications. With a maximum voltage rating of 30V and a current rating of 0.2A, this Schottky diode delivers reliable and efficient performance. Designed for a wide range of applications, including rectification, blocking, and reverse polarity protection, the BAT54S ensures low forward voltage drop and fast switching characteristics. Whether used in consumer electronics, power supplies, or automotive systems, this high-quality Schottky diode guarantees superior performance and reliability.
Search Keywords:
BAT54S
IN STOCK:
0
Manufacturer Stock:
537,000
can ship
11/11/24
On Order:
117,000
can ship 11/11/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
3,000
$0.0177
$53.100
6,000
$0.0148
$88.800
9,000
$0.0146
$131.400
27,000
$0.0139
$375.300
51,000
$0.0133
$678.300
102,000
$0.0130
$1,326.000
252,000
$0.0119
$2,998.800
501,000
+
$0.0115
$5,761.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
284743-1
94POS MIXED MQS REC SEALED
350429-1
Wire-To-Board Connector - Vertical - 6.35 mm - 3 Contacts - Header - Through Hole - 1 Rows...
5745071-1
D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - AMPLIMITE HD-20 Series - Plastic...
72PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
MJTP1212A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole