help desk software
DATA SHEET

DI015N25D1

Diotec Semiconductors

MOSFET - DPAK - 250V - 15A - N - 140W

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
DI015N25D1
RoHS:
Yes
HTS:
85412900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
MOSFET - DPAK - 250V - 15A - N - 140W
Search Keywords:
DI015N25D1
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$1.198
$748.750
1,250
$0.737
$921.250
1,875
$0.584
$1,095.000
2,500 +
$0.572
$1,430.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides