help desk software
DATA SHEET

DI050P03PT

Diotec Semiconductors

MOSFET - PowerQFN 3x3 - -30V - -50A - 150°C - 0

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
DI050P03PT
RoHS:
Yes
HTS:
85412900
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
MOSFET - PowerQFN 3x3 - -30V - -50A - 150°C - 0
Search Keywords:
DI050P03PT
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.2294
$1,147.000
10,000
$0.2232
$2,232.000
25,000
$0.2143
$5,357.500
50,000 +
$0.2111
$10,555.000
Tools/3D Models
Product Guides