help desk software
DATA SHEET

DIT085N10

Diotec Semiconductors

MOSFET - TO-220AB - 100V - 85A - 150°C - 0

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
DIT085N10
RoHS:
Yes
HTS:
85412900
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube
MOSFET - TO-220AB - 100V - 85A - 150°C - 0
Search Keywords:
DIT085N10
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.275
$318.750
500
$0.957
$478.500
750
$0.893
$669.750
1,000 +
$0.875
$875.000
Tools/3D Models
Product Guides