help desk software
DATA SHEET

DIW075M065

Diotec Semiconductors

IGBT - TO-247-3L - 650V - 75A - 300A - N-Medium Fast

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
DIW075M065
RoHS:
Yes
HTS:
85412900
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tube
IGBT - TO-247-3L - 650V - 75A - 300A - N-Medium Fast
Search Keywords:
DIW075M065
IN STOCK: 0
MOQ for out of Stock Qty:
113
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
113
$3.75
$423.750
225
$2.82
$634.500
338
$2.63
$888.940
450 +
$2.58
$1,161.000
Tools/3D Models
Product Guides