Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
LL103A
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Schottky Diode - SOD-80 - 40V - 0.35A
Search Keywords:
LL103A
IN STOCK:
0
Manufacturer Stock:
100,000
can ship
11/11/24
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
5 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
2,500
$0.0285
$71.250
7,500
$0.0224
$168.000
25,000
$0.0215
$537.500
50,000
$0.0211
$1,055.000
100,000
$0.0193
$1,930.000
150,000
$0.0190
$2,850.000
250,000
$0.0186
$4,650.000
500,000
+
$0.0183
$9,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3549S-1AE-103A
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) So...
E2KX4MF1
Proximity Sensor Capacitive NO PNP 4mm 10V to 30V 3-Pin
FN286-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
5200.0643.1
5200 POWER ENTRY MODULE W. FILTER 6A
236-402
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP® - commoning op...