help desk software
DATA SHEET

MMFTC6333

Diotec Semiconductors

MOSFET - SOT-26 - N+P - 30V - 2.5A - 0.095Ω

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
MMFTC6333
RoHS:
Yes
HTS:
85412100
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
MOSFET - SOT-26 - N+P - 30V - 2.5A - 0.095Ω
Search Keywords:
MMFTC6333
IN STOCK: 0
MOQ for out of Stock Qty:
30000
Multiple:
3000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30,000
$0.2898
$8,694.000
60,000
$0.1530
$9,180.000
90,000
$0.1052
$9,468.000
120,000 +
$0.1031
$12,372.000
Tools/3D Models
Product Guides