Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
MMFTP3401
RoHS:
Yes
HTS:
85412900
COO:
CN
Supplier Standard Pack
3000
Package Type:
REEL
The Diotec Semiconductors MMFTP3401 is a high-performance MOSFET designed to deliver excellent power handling capabilities in a compact SOT-23 package. With a voltage rating of 30V and a maximum current rating of 4A, this P-channel MOSFET is ideal for a wide range of applications requiring efficient power control. Its low on-resistance ensures minimal power loss, while its high power dissipation rating of 1W enables reliable operation even under demanding conditions. Whether you are working on power supply designs, motor control circuits, or other applications requiring reliable and efficient power switching, the Diotec Semiconductors MMFTP3401 is a perfect choice.
Search Keywords:
MMFTP3401
IN STOCK:
27,000
Can Ship immediately
Manufacturer Stock:
432,000
can ship
12/9/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
3,000
$0.0348
$104.400
9,000
$0.0327
$294.300
27,000
$0.0309
$834.300
51,000
$0.0296
$1,509.600
102,000
$0.0292
$2,978.400
150,000
$0.0270
$4,050.000
252,000
$0.0266
$6,703.200
501,000
+
$0.0262
$13,126.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides