help desk software
DATA SHEET

PPS5150

Diotec Semiconductors

Schottky Diode - TO-277B - 150V - 5A

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
PPS5150
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Schottky Diode - TO-277B - 150V - 5A
Search Keywords:
PPS5150
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1787
$893.500
10,000
$0.1714
$1,714.000
25,000
$0.1646
$4,115.000
50,000
$0.1621
$8,105.000
100,000 +
$0.1543
$15,430.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides