help desk software
DATA SHEET

PT800D

Diotec Semiconductors

Diode - TO-220AC - 200V - 8A

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
PT800D
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Tube
Diode - TO-220AC - 200V - 8A
Search Keywords:
PT800D
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$0.3398
$424.750
2,500
$0.2549
$637.250
3,750
$0.2379
$892.125
5,000 +
$0.2331
$1,165.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides