help desk software
DATA SHEET

SFE1G

Diotec Semiconductors

Diode - Superfast - Melf - 400V - 1A - 50ns

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
SFE1G
RoHS:
Yes
HTS:
8536694040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Diode - Superfast - Melf - 400V - 1A - 50ns
Search Keywords:
SFE1G
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0530
$265.000
10,000
$0.0491
$491.000
20,000
$0.0460
$920.000
40,000 +
$0.0449
$1,796.000
Tools/3D Models
Product Guides