help desk software
DATA SHEET

TGL41-440

Diotec Semiconductors

TVS Diode - Melf - 356V - 400W - Unidirectional

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
TGL41-440
RoHS:
Yes
HTS:
85411000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
TVS Diode - Melf - 356V - 400W - Unidirectional
Search Keywords:
TGL41440
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1737
$868.500
10,000
$0.1666
$1,666.000
25,000
$0.1600
$4,000.000
50,000
$0.1576
$7,880.000
100,000 +
$0.1500
$15,000.000
Tools/3D Models
Product Guides