help desk software
DATA SHEET

DLP-UCF917

DLP Design

PIC16F917 Microcontroller Target Board 8MHz CPU 352B RAM 256B EEPROM

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
DLP Design
Part No:
DLP-UCF917
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Type:
N/A
ADC:
0
Family:
DLP-UCF917
CAN:
0
GPIO:
31
Display Interface:
N/A
Ethernet:
0
Daughter Cards:
No
PIC16F917 Microcontroller Target Board 8MHz CPU 352B RAM 256B EEPROM
Search Keywords:
DLPUCF917
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.28
$49.280
10 +
$14.51
$145.100
Tools/3D Models
Product Guides