Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dongan Transformers
Part No:
IC-0050-107
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
220,230,240,440,460,480 V
Secondary Configuration:
Triple
Secondary Side Voltage:
110,115,120,220,230,240 V
Secondary Side Current:
410,210 mA
Power Rating:
50 VA
Mounting:
DIN Rail
Dimension:
76mm x 100mm x 67 mm
Power Transformer 50VA Screw Terminal DIN Rail
Search Keywords:
IC0050107
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$159.37
$159.370
5
$66.94
$334.700
10
$65.00
$650.000
25
$61.44
$1,536.000
50
$58.25
$2,912.500
100
+
$56.77
$5,677.000
Product Guides