Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dongan Transformers
Part No:
IC-0075-102
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
120,240 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
3130 mA
Power Rating:
75 VA
Mounting:
DIN Rail
Dimension:
76mm x 113mm x 67 mm
Power Transformer 75VA Screw Terminal DIN Rail
Search Keywords:
IC0075102
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$174.74
$174.740
5
$75.23
$376.150
10
$72.26
$722.600
25
+
$69.52
$1,738.000
Product Guides