Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dongan Transformers
Part No:
IC-0150-102
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
120,240 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
6250 mA
Power Rating:
150 VA
Mounting:
DIN Rail
Dimension:
95mm x 117mm x 83 mm
Power Transformer 150VA Screw Terminal DIN Rail
Search Keywords:
IC0150102
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$110.28
$110.280
5
$92.79
$463.950
10
$89.12
$891.200
25
+
$85.74
$2,143.500
Product Guides