help desk software
DATA SHEET

IC-0350-102

Dongan Transformers

Power Transformer 350VA Screw Terminal DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dongan Transformers
Part No:
IC-0350-102
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
120,240 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
14580 mA
Power Rating:
350 VA
Mounting:
DIN Rail
Dimension:
114mm x 138mm x 98 mm
Power Transformer 350VA Screw Terminal DIN Rail
Search Keywords:
IC0350102
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.26
$146.260
5
$132.90
$664.500
10
$127.66
$1,276.600
25 +
$122.81
$3,070.250
Tools/3D Models
Product Guides