Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dongan Transformers
Part No:
IC-0350-103
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
220,230,240,440,460,480 V
Secondary Configuration:
Triple
Secondary Side Voltage:
110,115,120 V
Secondary Side Current:
2910 mA
Power Rating:
350 VA
Mounting:
DIN Rail
Dimension:
114mm x 138mm x 98 mm
Power Transformer 350VA Screw Terminal DIN Rail
Search Keywords:
IC0350103
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$137.98
$137.980
5
$125.38
$626.900
10
$120.43
$1,204.300
25
+
$115.86
$2,896.500
Product Guides