help desk software
DATA SHEET

IC-1500-107

Dongan Transformers

Power Transformer 1500VA Screw Terminal DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dongan Transformers
Part No:
IC-1500-107
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
220,230,240,440,460,480 V
Secondary Configuration:
Triple
Secondary Side Voltage:
110,115,120,220,230,240 V
Secondary Side Current:
12500,6250 mA
Power Rating:
1500 VA
Mounting:
DIN Rail
Dimension:
190mm x 159mm x 171 mm
Power Transformer 1500VA Screw Terminal DIN Rail
Search Keywords:
IC1500107
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$393.75
$393.750
3 +
$388.86
$1,166.580
Tools/3D Models
Product Guides