help desk software
DATA SHEET

1003P1T1B1M1QEH

E-Switch

Toggle Switch - Miniature - 3PDT - Standard Actuator - Solder Lug - Silver - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
1003P1T1B1M1QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 16.51 x 33.96 mm
Operating Temperature:
-30 to 85 °C
The 1003P1T1B1M1QEH is a miniature toggle switch with standard actuator (T1). Contacts arrangement is 3PDT (ON-NONE-ON). Termination type is solder lug. Contacts rating is: 5A with resistive load @ 120VAC or 28VDC; 2A with resistive load @ 250VAC.
Search Keywords:
1003P1T1B1M1QEH
IN STOCK: 268
Can Ship immediately
Manufacturer Stock:
720   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
13 Weeks can ship 2/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.19
$35.950
48
$5.92
$284.160
96
$5.67
$544.320
144
$5.52
$794.880
288
$5.24
$1,509.120
528
$5.16
$2,724.480
1,008
$4.62
$4,656.960
2,544 +
$4.04
$10,277.760
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models